Add To Favorites
242489-000 Wire to Wire Solder Sleeve Clear 0.420" (10.67mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.61600 $26.16
25 2.39800 $59.95
50 2.28900 $114.45
100 2.18000 $218.00
250 1.90752 $476.88
500 1.85300 $926.50
1,000 1.58050 $1,580.50
2,500 1.47150 $3,678.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A104729-ND
Copy   A104729-ND
Quantity Available 952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

242489-000

Copy   242489-000
Description SOLDERSLEEVE SHIELD TERMINATOR
Copy   SOLDERSLEEVE SHIELD TERMINATOR
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Wire to Wire Solder Sleeve Clear 0.420" (10.67mm)

Copy   Wire to Wire Solder Sleeve Clear 0.420" (10.67mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series SolderSleeve CWT, One-Step
Part Status Active
Type Wire to Wire
Diameter 0.420" (10.67mm)
Length 1.655" (42.04mm)
Color Clear
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50
Other Names 242489000
7-1191779-1
A104729
CWT-3811

23:55:24 12/11/2018