Add To Favorites
Product Overview
Digi-Key Part Number A24686-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

225532-1

Description CONN SMA PLUG STR 50 OHM CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp

Documents & Media
Datasheets 225532-x Drawing
Featured Product SMA Connectors
Online Catalog SMA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Military, MIL-PRF-39012
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58A, 58C
Fastening Type Threaded
Frequency - Max 12.4GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Mating Cycles 500
Insertion Loss 0.3dB
 
Additional Resources
Standard Package ? 1
Other Names 225532-1-ND
2255321
A24686

02:53:44 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.18000 $28.18
10 25.43400 $254.34
25 24.36800 $609.20
50 22.84500 $1,142.25
100 22.08350 $2,208.35
250 20.86512 $5,216.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback