Add To Favorites
Photo Not Available
222D221-4-61-0-CS5078 Heat Shrink Boot - 90° Black 21
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
31 21.55194 $668.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 222D221-4-61-0-CS5078-ND
Copy   222D221-4-61-0-CS5078-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

222D221-4-61-0-CS5078

Copy   222D221-4-61-0-CS5078
Description FLEX POLY MOLDED PART
Copy   FLEX POLY MOLDED PART
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Shrink Boot - 90° Black 21

Copy   Heat Shrink Boot - 90° Black 21
Documents & Media
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 222D2
Part Status Active
Type Boot - 90°
Shell Size - Insert 21
Features Drain Holes, Flame Retardant, Fluid Resistant, Heat Resistant, Lip
Color Black
Material Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied 1.012" (25.70mm)
Large Diameter Recovered 0.591" (15.00mm)
Small Diameter Supplied 1.012" (25.70mm)
Small Diameter Recovered 0.291" (7.39mm)
Large Recovered Length 0.780" (19.81mm)
Small Recovered Length 3.902" (99.11mm)
Total Length Supplied -
Total Length Recovered 4.880" (123.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 31
Other Names 807610N002

06:20:13 11/16/2018