Add To Favorites
Photo Not Available
214A052-3-0 Heat Shrink Boot, Rectangular Black 52
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
84 19.00500 $1,596.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 214A052-3-0-ND
Copy   214A052-3-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

214A052-3-0

Copy   214A052-3-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot, Rectangular Black 52

Copy   Heat Shrink Boot, Rectangular Black 52
Documents & Media
Datasheets 214A011 - 052 Drawing
Featured Product Solutions for Harsh Environments
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 214A0
Part Status Active
Type Boot, Rectangular
Shell Size - Insert 52
Features -
Color Black
Material Polyolefin (PO), Semi-Rigid
Large Diameter Supplied 2.320" (58.93mm)
Large Diameter Recovered 2.280" (57.91mm)
Small Diameter Supplied 0.752" (19.10mm)
Small Diameter Recovered 0.421" (10.69mm)
Large Recovered Length 1.252" (31.80mm)
Small Recovered Length -
Total Length Supplied -
Total Length Recovered 2.402" (61.01mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 84
Other Names 808065-000

09:15:56 1/19/2019