Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number A132329CT-ND
Quantity Available 4,400
Can ship immediately
Manufacturer

Manufacturer Part Number

205090-2

Description CONN SOCKET 20-24AWG CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Crimp 20-24 AWG Machined

Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series AMPLIMITE 109
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A132329CT

21:09:09 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.04800 $20.48
25 1.92280 $48.07
50 1.83920 $91.96
100 1.75560 $175.56
250 1.58840 $397.10
500 1.46300 $731.50
1,000 1.25400 $1,254.00
2,500 1.17040 $2,926.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A132329TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.01080
  • Digi-Reel® ? : A132329DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.26000
Send Feedback