Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 204351-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

204351-6

Description CONN SOCKET 22-28AWG CRIMP AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined

Documents & Media
Datasheets 204351 Drawing
Environmental Information 204351-6 Statement of Compliance
RoHS 2 Statement
Featured Product Solutions for Harsh Environments
3D Drawings 204351-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series AMPLIMITE 90
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Signal
Contact Type Female Socket
Contact Form Machined
Wire Gauge 22-28 AWG
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Termination Finish Thickness -
Contact Size 22
Features -
 
Tooling
Additional Resources
Standard Package ? 10,000

09:05:18 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 1.14174 $11,417.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback