USD
Favorite

Photo Not Available
202S174-25C-0 Heat Shrink Boot Black 74
Price & Procurement
26 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.55000 $111.55
10 104.99200 $1,049.92
25 101.71120 $2,542.78
50 95.14900 $4,757.45
100 89.89940 $8,989.94

Submit a request for quotation on quantities greater than those displayed.

202S174-25C-0

Datasheet
Digi-Key Part Number A141632-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 202S174-25C-0
Copy  
Description HEATSHRINK BOOT SZ74 BLACK
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Heat Shrink Boot Black 74

Copy  
Documents & Media
Datasheets Molded Boots Datasheet
202S1xx-xxC-0 Drawing
Online Catalog Molded Boots and Caps
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 202S1
Part Status Active
Type Boot
Shell Size - Insert 74
Features -
Color Black
Material Elastomer/Silver Composite
Large Diameter Supplied 1.850" (46.99mm)
Large Diameter Recovered 1.380" (35.05mm)
Small Diameter Supplied 1.420" (36.07mm)
Small Diameter Recovered 0.620" (15.75mm)
Large Recovered Length 2.760" (70.10mm)
Small Recovered Length 1.180" (29.97mm)
Total Length Supplied 5.200" (132.08mm)
Total Length Recovered 5.320" (135.13mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names A141632
EK7289-000