Add To Favorites
Photo Not Available
202K174-100-0 Heat Shrink Boot Black 74
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.72000 $568.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 202K174-100-0-ND
Copy   202K174-100-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

202K174-100-0

Copy   202K174-100-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot Black 74

Copy   Heat Shrink Boot Black 74
Documents & Media
Datasheets 202K1xx-100 Spec Drawing
Featured Product Solutions for Harsh Environments
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 202K1
Part Status Active
Type Boot
Shell Size - Insert 74
Features Fluid Resistant, Lip
Color Black
Material Polyolefin (PO), Semi-Flexible, Halogen Free
Large Diameter Supplied 2.050" (52.07mm)
Large Diameter Recovered 1.382" (35.10mm)
Small Diameter Supplied 1.540" (39.12mm)
Small Diameter Recovered 0.618" (15.70mm)
Large Recovered Length 2.830" (71.88mm)
Small Recovered Length 1.970" (50.04mm)
Total Length Supplied -
Total Length Recovered 5.120" (130.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names 179185-000

05:49:40 11/16/2018