Add To Favorites
Photo Not Available
202K163-3/180-0 Heat Shrink Boot Black 63
Product Overview
Digi-Key Part Number 202K163-3/180-0-ND
Copy   202K163-3/180-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

202K163-3/180-0

Copy   202K163-3/180-0
Description STD POLY MOLDED PARTS
Copy   STD POLY MOLDED PARTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Shrink Boot Black 63

Copy   Heat Shrink Boot Black 63
Documents & Media
Datasheets 202K1xx Spec Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 202K1
Part Status Active
Type Boot
Shell Size - Insert 63
Features Adhesive Coating, Flame Retardant, Lip
Color Black
Material Polyolefin (PO), Semi-Rigid
Large Diameter Supplied 1.690" (42.93mm)
Large Diameter Recovered 1.110" (28.19mm)
Small Diameter Supplied 1.690" (42.93mm)
Small Diameter Recovered 0.390" (9.91mm)
Large Recovered Length 2.402" (61.01mm)
Small Recovered Length 1.180" (29.97mm)
Total Length Supplied -
Total Length Recovered 3.898" (99.01mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names 916901-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 21.52000 $538.00

Submit a request for quotation on quantities greater than those displayed.

01:28:37 9/21/2018