Add To Favorites
Photo Not Available
202K153-25-01/225-0 Heat Shrink Boot Black 53
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 21.63200 $540.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 202K153-25-01/225-0-ND
Copy   202K153-25-01/225-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

202K153-25-01/225-0

Copy   202K153-25-01/225-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Heat Shrink Boot Black 53

Copy   Heat Shrink Boot Black 53
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 202K1
Part Status Active
Type Boot
Shell Size - Insert 53
Features Adhesive Coating, Fluid Resistant, Lip
Color Black
Material Elastomer, Semi-Rigid
Large Diameter Supplied 1.420" (36.07mm)
Large Diameter Recovered 0.882" (22.40mm)
Small Diameter Supplied 1.420" (36.07mm)
Small Diameter Recovered 0.331" (8.41mm)
Large Recovered Length 0.870" (22.10mm)
Small Recovered Length 0.768" (19.51mm)
Total Length Supplied -
Total Length Recovered 2.362" (59.99mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names 305258-000

20:54:55 1/21/2019