Add To Favorites
Photo Not Available
202D921-4-01/42-0 Heat Shrink Boot Black 21
Product Overview
Digi-Key Part Number 202D921-4-01/42-0-ND
Copy   202D921-4-01/42-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

202D921-4-01/42-0

Copy   202D921-4-01/42-0
Description FLEX POLY MOLDED PART
Copy   FLEX POLY MOLDED PART
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Heat Shrink Boot Black 21

Copy   Heat Shrink Boot Black 21
Documents & Media
Datasheets 202D921-x-01 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 202D9
Part Status Active
Type Boot
Shell Size - Insert 21
Features Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Color Black
Material Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied 0.760" (19.30mm)
Large Diameter Recovered 0.508" (12.90mm)
Small Diameter Supplied 0.250" (6.35mm)
Small Diameter Recovered 0.083" (2.11mm)
Large Recovered Length -
Small Recovered Length 1.480" (37.59mm)
Total Length Supplied -
Total Length Recovered 2.020" (51.31mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names 806167-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 21.45600 $536.40

Submit a request for quotation on quantities greater than those displayed.

02:12:32 9/19/2018