Add To Favorites
202C642-71/42-0 Heat Shrink Boot Black 42
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.62400 $565.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 202C642-71/42-0-ND
Copy   202C642-71/42-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

202C642-71/42-0

Copy   202C642-71/42-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot Black 42

Copy   Heat Shrink Boot Black 42
Documents & Media
Datasheets 202C611-663 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 202C6
Part Status Active
Type Boot
Shell Size - Insert 42
Features -
Color Black
Material Polyolefin (PO), Flexible
Large Diameter Supplied 1.882" (47.80mm)
Large Diameter Recovered 0.882" (22.40mm)
Small Diameter Supplied 1.882" (47.80mm)
Small Diameter Recovered 0.690" (17.53mm)
Large Recovered Length -
Small Recovered Length 1.000" (25.40mm)
Total Length Supplied -
Total Length Recovered 6.252" (158.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5
Other Names 889088-000
889088-000-ND
889088000

14:36:28 3/20/2019