Add To Favorites
HAL3726DJ-A Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
5 3.95600 $19.78
10 3.49500 $34.95
25 2.83560 $70.89
50 2.50600 $125.30
100 2.44000 $244.00
500 2.04430 $1,022.15
1,000 1.91241 $1,912.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number HAL3726DJ-ADKR-ND
Copy   HAL3726DJ-ADKR-ND
Quantity Available 3,495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL3726DJ-A

Copy   HAL3726DJ-A
Description SENSOR ANGLE 360DEG SMD
Copy   SENSOR ANGLE 360DEG SMD
Detailed Description

Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing

Copy   Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series Automotive, AEC-Q100, Hal® 37
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring Angle, Linear, Rotary
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±0.1%
Resistance Tolerance -
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 170°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • TLV493DA1B6HTSA2 - Infineon Technologies | TLV493DA1B6HTSA2CT-ND DigiKey Electronics
  • TLV493DA1B6HTSA2
  • Infineon Technologies
  • SENSOR ROTARY 360DEG SMD
  • Unit Price $1.83000
  • TLV493DA1B6HTSA2CT-ND
  • HMC1512-TR - Honeywell Aerospace | 342-1010-1-ND DigiKey Electronics
  • HMC1512-TR
  • Honeywell Aerospace
  • SENSOR ANGLE 180DEG 8MM SMD
  • Unit Price $3.47000
  • 342-1010-1-ND
  • AS5600-ASOM - ams | AS5600-ASOMCT-ND DigiKey Electronics
  • AS5600-ASOM
  • ams
  • SENSOR ANGLE 360DEG SMD
  • Unit Price $3.66000
  • AS5600-ASOMCT-ND
  • EM3242 - AKM Semiconductor Inc. | 974-1044-1-ND DigiKey Electronics
  • EM3242
  • AKM Semiconductor Inc.
  • SENSOR ANGLE 360DEG SMD
  • Unit Price $4.79000
  • 974-1044-1-ND
Additional Resources
Standard Package ? 1
Other Names HAL3726DJ-ADKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HAL3726DJ-ATR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.67860
  • Cut Tape (CT) ? : HAL3726DJ-ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,495 - Immediate
  • Unit Price: $4.48000

18:57:59 6/25/2019