Add To Favorites
Photo Not Available
ZWS240BP48/JL Enclosed AC DC Converter 1 Output 48V 5A 85 ~ 265 VAC Input
Product Overview
Digi-Key Part Number ZWS240BP48/JL-ND
Copy   ZWS240BP48/JL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZWS240BP48/JL

Copy   ZWS240BP48/JL
Description AC/DC CONVERTER 48V 240W
Copy   AC/DC CONVERTER 48V 240W
Detailed Description

Enclosed AC DC Converter 1 Output 48V 5A 85 ~ 265 VAC Input

Copy   Enclosed AC DC Converter 1 Output 48V    5A 85 ~ 265 VAC Input
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series ZWS-BP
Part Status Preliminary
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 88%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

18:48:35 9/18/2018