• Part not released for production by manufacturer.
Photo Not Available

Product Overview
Digi-Key Part Number ZWS240BP24/JA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZWS240BP24/JA

Description AC/DC CONVERTER 24V 240W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Enclosed AC DC Converter 1 Output 24V 10A 85 ~ 265 VAC Input

Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series ZWS-BP
Part Status Preliminary
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 88%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm)
Minimum Load Required -
Approvals CE
 
Additional Resources
Standard Package ? 1

02:31:26 2/20/2018

Send Feedback