• Part not released for production by manufacturer.
Photo Not Available

Product Overview
Digi-Key Part Number ZWS150BP48/A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZWS150BP48/A

Description AC/DC CONVERTER 48V 150W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Enclosed AC DC Converter 1 Output 48V 3.2A 85 ~ 265 VAC Input

Documents & Media
Datasheets ZWS-BP Series Datasheet
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series ZWS-BP
Part Status Preliminary
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.2A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 87%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm)
Minimum Load Required -
Approvals CE
 
Additional Resources
Standard Package ? 1

13:29:28 2/22/2018

Send Feedback