Add To Favorites
Photo Not Available
ZWS150BP24/TA Enclosed AC DC Converter 1 Output 24V 6.3A 85 ~ 265 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZWS150BP24/TA-ND
Copy   ZWS150BP24/TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZWS150BP24/TA

Copy   ZWS150BP24/TA
Description AC/DC CONVERTER 24V 150W
Copy   AC/DC CONVERTER 24V 150W
Detailed Description

Enclosed AC DC Converter 1 Output 24V 6.3A 85 ~ 265 VAC Input

Copy   Enclosed AC DC Converter 1 Output 24V    6.3A 85 ~ 265 VAC Input
Documents & Media
Datasheets ZWS-BP Series Datasheet
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series ZWS-BP (150W)
Part Status Preliminary
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.3A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 87%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:05:29 1/23/2019