Add To Favorites
KPS515 Open Frame AC DC Converter 1 Output 15V 330mA 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.19000 $19.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 285-1418-ND
Copy   285-1418-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPS515

Copy   KPS515
Description PWR SUP BRD MNT 15V 5.0W .33A
Copy   PWR SUP BRD MNT 15V 5.0W .33A
Detailed Description

Open Frame AC DC Converter 1 Output 15V 330mA 85 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 15V    330mA 85 ~ 264 VAC Input
Documents & Media
Datasheets KPS Series
KPS5,10,15 Manual
KPS Series Install Manual
Mfg CAD Models KPS5.stp
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series KPS (5W)
Part Status Not For New Designs
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 330mA
Power (Watts) 5W
Applications ITE (Commercial)
Features OVP, SCP
Operating Temperature 0°C ~ 70°C (With Derating)
Efficiency 70%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.17" L x 1.38" W x 0.79" H (55.1mm x 35.1mm x 20.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, CSA, EN, UL
Weight 0.064 lb (29.03g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 285-1418
KPS5-15

19:05:03 1/22/2019