Add To Favorites
KPS105 Open Frame AC DC Converter 1 Output 5V 2A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.23000 $23.23
10 21.72000 $217.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 285-1411-ND
Copy   285-1411-ND
Quantity Available 199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KPS105

Copy   KPS105
Description PWR SUP BRD MNT 5V 10.0W 2.00A
Copy   PWR SUP BRD MNT 5V 10.0W 2.00A
Detailed Description

Open Frame AC DC Converter 1 Output 5V 2A 85 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 5V    2A 85 ~ 264 VAC Input
Documents & Media
Datasheets KPS Series
KPS5,10,15 Manual
KPS Series Install Manual
Mfg CAD Models KPS10.stp
Online Catalog KPS Series
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series KPS (10W)
Part Status Not For New Designs
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 10W
Applications ITE (Commercial)
Features OVP, SCP
Operating Temperature 0°C ~ 70°C (With Derating)
Efficiency 70%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, CSA, EN, UL
Weight 0.133 lb (60.33g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • KPSA1012 - TDK-Lambda Americas Inc. | 285-1750-ND DigiKey Electronics
  • KPSA1012
  • TDK-Lambda Americas Inc.
  • PWR SPLY BRD MNT 12V 0.84A 10W
  • Unit Price $26.16000
  • 285-1750-ND
Additional Resources
Standard Package ? 1
Other Names 285-1411
KPS10-5

09:21:23 1/17/2019