Photo Not Available
IQE24005A120V-031-R Isolated Module DC DC Converter 1 Output 12V 5A 18V - 36V Input
Product Overview
Digi-Key Part Number IQE24005A120V-031-R-ND
Copy   IQE24005A120V-031-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IQE24005A120V-031-R

Copy   IQE24005A120V-031-R
Description DC DC CONVERTER 12V 60W
Copy   DC DC CONVERTER 12V 60W
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 5A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    5A 18V - 36V Input
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series iQE
Packaging ? Tray ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP
Operating Temperature -40°C ~ 125°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Supplier Device Package -
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IQE24005A120V031R

21:01:31 1/22/2019