Add To Favorites
ICH12012A007V-007-R Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 8.5 V 12A 4.5V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.38000 $12.38
10 12.18800 $121.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 285-2421-1-ND
Copy   285-2421-1-ND
Quantity Available 336
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICH12012A007V-007-R

Copy   ICH12012A007V-007-R
Description DC DC CONVERTER 0.7-8.5V 12A
Copy   DC DC CONVERTER 0.7-8.5V 12A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 8.5 V 12A 4.5V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 8.5 V    12A 4.5V - 14V Input
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series iCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.7 ~ 8.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP
Operating Temperature -40°C ~ 115°C
Efficiency 97%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 12 Leads
Size / Dimension 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • APXW012A0X3-SRZ - GE Critical Power | 555-1374-1-ND DigiKey Electronics
  • APXW012A0X3-SRZ
  • GE Critical Power
  • DC DC CONVERTER 3-18V 12A
  • Unit Price $16.73000
  • 555-1374-1-ND
  • APXK004A0X-SRZ - GE Critical Power | 555-1141-1-ND DigiKey Electronics
  • APXK004A0X-SRZ
  • GE Critical Power
  • DC DC CONVERTER 0.6-8V 32W
  • Unit Price $9.09000
  • 555-1141-1-ND
  • 6648499-1 - TE Connectivity AMP Connectors | A114340-ND DigiKey Electronics
  • 6648499-1
  • TE Connectivity AMP Connectors
  • M MODULE,PIN,DOMINO,EXT THD
  • Unit Price $45.00000
  • A114340-ND
Additional Resources
Standard Package ? 1
Other Names 285-2421-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 285-2421-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $10.31250
  • Digi-Reel® ? : 285-2421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 336 - Immediate
  • Unit Price: Digi-Reel®

23:23:21 11/12/2018