Add To Favorites
Photo Not Available
HWS50A15/RA Enclosed AC DC Converter 1 Output 15V 3.5A 85 ~ 265 VAC Input
Product Overview
Digi-Key Part Number HWS50A15/RA-ND
Copy   HWS50A15/RA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HWS50A15/RA

Copy   HWS50A15/RA
Description AC/DC CONVERTER 15V 50W
Copy   AC/DC CONVERTER 15V 50W
Detailed Description

Enclosed AC DC Converter 1 Output 15V 3.5A 85 ~ 265 VAC Input

Copy   Enclosed AC DC Converter 1 Output 15V    3.5A 85 ~ 265 VAC Input
Documents & Media
Datasheets HWS15A-150A/A Series Datasheet
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series HWS50A/A
Part Status Preliminary
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.5A
Power (Watts) 50W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 86%
Operating Temperature -40°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.72" L x 1.24" W x 3.23" H (119.9mm x 31.5mm x 82.0mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

20:57:03 9/25/2018