Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 285-2803-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CUS60M36

Description AC/DC CONVERTER 36V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 36V 1.68A 85 ~ 265 VAC Input

Documents & Media
Datasheets CUS(30,60)M Series
Online Catalog CUS60M Series
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series CUS60M
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 36V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.68A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features PFC, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Minimum Load Required -
Approvals CE
 
Additional Resources
Standard Package ? 1
Other Names 285-2803

20:15:35 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.68000 $38.68
10 36.40000 $364.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback