Add To Favorites
ITG-3701 Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±500, 1000, 2000, 4000 500Hz ~ 16kHz I²C, SPI 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.38000 $10.38
5 9.10200 $45.51
10 8.19200 $81.92
25 7.28200 $182.05
50 6.73580 $336.79
100 5.82560 $582.56
500 5.46150 $2,730.75
1,000 5.09740 $5,097.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1428-1050-1-ND
Copy   1428-1050-1-ND
Quantity Available 44
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ITG-3701

Copy   ITG-3701
Description MEMS GYROSCOPE 3AXIS 16QFN
Copy   MEMS GYROSCOPE 3AXIS 16QFN
Detailed Description

Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±500, 1000, 2000, 4000 500Hz ~ 16kHz I²C, SPI 16-QFN (3x3)

Copy   Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±500, 1000, 2000, 4000 500Hz ~ 16kHz I²C, SPI 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±500, 1000, 2000, 4000
Sensitivity (LSB/(°/s)) 8.2 ~ 65.5
Sensitivity (mV/°/s) -
Bandwidth 500Hz ~ 16kHz
Output Type I²C, SPI
Voltage - Supply 1.71 V ~ 3.6 V
Current - Supply 3.3mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ICM-20601 - TDK InvenSense | 1428-1058-1-ND DigiKey Electronics
  • ICM-20601
  • TDK InvenSense
  • IMU ACCEL/GYRO/TEMP I2C/SPI LGA
  • Unit Price $10.38000
  • 1428-1058-1-ND
  • MPU-3050 - TDK InvenSense | 1428-1001-1-ND DigiKey Electronics
  • MPU-3050
  • TDK InvenSense
  • GYRO/ACCELEROMETER 3-AXIS 24QFN
  • Unit Price $10.44000
  • 1428-1001-1-ND
  • ITG-1010 - TDK InvenSense | 1428-1057-1-ND DigiKey Electronics
  • ITG-1010
  • TDK InvenSense
  • 3-AXIS GYROSCOPE; LOW POWER SOLU
  • Unit Price $7.44000
  • 1428-1057-1-ND
  • BMG250 - Bosch Sensortec | 828-1065-1-ND DigiKey Electronics
  • BMG250
  • Bosch Sensortec
  • GYROSCOPE 3-AXIS SPI/I2C SMD
  • Unit Price $4.19000
  • 828-1065-1-ND
  • FXAS21002CQR1 - NXP USA Inc. | FXAS21002CQR1CT-ND DigiKey Electronics
  • FXAS21002CQR1
  • NXP USA Inc.
  • GYROSCOPE 3-AXIS 24QFN
  • Unit Price $6.38000
  • FXAS21002CQR1CT-ND
Additional Resources
Standard Package ? 1
Other Names 1428-1050-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1050-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $4.40230
  • Digi-Reel® ? : 1428-1050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: Digi-Reel®

03:28:05 1/22/2019