USD
Favorite

ICS-40730 25Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.63V Noise Cancelling (-32dB ±2dB @ 124dB SPL) Solder Pads
Price & Procurement
5,358 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.75400 $27.54
25 2.54080 $63.52
50 2.38640 $119.32
100 2.23770 $223.77
500 1.93050 $965.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1428-1141-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.75500
  • Cut Tape (CT)  : 1428-1141-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,358 - Immediate
  • Unit Price: $3.33000

ICS-40730

Datasheet
Digi-Key Part Number 1428-1141-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ICS-40730
Copy  
Description ULTRA-LOW NOISE MICROPHONE WITH
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.63V Noise Cancelling (-32dB ±2dB @ 124dB SPL) Solder Pads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series ICS-40730
Packaging Digi-Reel® 
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Noise Cancelling
Frequency Range 25Hz ~ 20kHz
Sensitivity -32dB ±2dB @ 124dB SPL
S/N Ratio 74dB
Impedance 750 Ohms
Voltage Range 1.5V ~ 3.63V
Current - Supply 285µA
Port Location Bottom
Ratings -
Termination Solder Pads
Size / Dimension 0.186" L x 0.148" W (4.72mm x 3.76mm)
Height (Max) 0.142" (3.60mm)
Shape Rectangular
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMC-9745-37L100

MIC COND ANALOG UNI -37DB

CUI Devices

$3.39000 Details

ICS-40720

MIC MEMS ANALOG OMNI 70DB SNR

TDK InvenSense

$3.00000 Details

EV_ICS-40730-FX

EVAL BOARD

TDK InvenSense

$40.00000 Details

ICS-40300

MIC MEMS ANALOG OMNI -45DB

TDK InvenSense

$3.00000 Details

MEMS-KIT

MEMS MIC DESIGN KIT

TDK InvenSense

$67.95000 Details

TC9FD18-08

SPEAKER 8OHM 30W TOP PORT 84.4DB

Peerless by Tymphany

$13.78000 Details
Additional Resources
Standard Package 1
Other Names 1428-1141-6