USD
Favorite

ICS-40720 75Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.63V Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads
Price & Procurement
9,541 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.48900 $24.89
25 2.29760 $57.44
50 2.15880 $107.94
100 2.02510 $202.51
500 1.73500 $867.50
1,000 1.71600 $1,716.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1428-1120-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.56000
  • Cut Tape (CT)  : 1428-1120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,541 - Immediate
  • Unit Price: $3.00000

ICS-40720

Datasheet
Digi-Key Part Number 1428-1120-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ICS-40720
Copy  
Description MIC MEMS ANALOG OMNI 70DB SNR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

75Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.63V Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads

Copy  
Documents & Media
Datasheets ICS-40720
Featured Product ICS-40720 MEMS Microphone
EDA / CAD Models ICS-40720 by SnapEDA
Online Catalog ICS-40720 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging Digi-Reel® 
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 75Hz ~ 20kHz
Sensitivity -38dB ±2dB @ 94dB SPL
S/N Ratio 70dB
Voltage Range 1.5V ~ 3.63V
Current - Supply 375µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max) 0.051" (1.30mm)
Shape Rectangular
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MEMS-KIT

MEMS MIC DESIGN KIT

TDK InvenSense

$67.95000 Details
You May Also Be Interested In

ICS-40730

ULTRA-LOW NOISE MICROPHONE WITH

TDK InvenSense

$3.33000 Details

SPM0687LR5H-1

WINFREY MIC HI SNR/AOP BOT PORT

Knowles

$1.87000 Details

BME280

SENSOR PRESSURE HUMIDITY TEMP

Bosch Sensortec

$6.55000 Details

ICS-40310

MIC MEMS ANALOG OMNI -37DB

TDK InvenSense

$2.75000 Details

XCL209B183DR

400MA INDUCTOR BUILT-IN STEP-DOW

Torex Semiconductor Ltd

$0.92880 Details

LP5012RUKR

IC LED DRIVER

Texas Instruments

$1.55000 Details
Additional Resources
Standard Package 1
Other Names 1428-1120-6