Add To Favorites
ICS-40310 90Hz ~ 16kHz Analog Microphone MEMS (Silicon) 0.9V ~ 1.3V Omnidirectional (-37dB ±3dB @ 94dB SPL) Solder Pads
Product Overview
Digi-Key Part Number 1428-1028-1-ND
Copy   1428-1028-1-ND
Quantity Available 8,763
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICS-40310

Copy   ICS-40310
Description MIC MEMS ANALOG OMNI -37DB
Copy   MIC MEMS ANALOG OMNI -37DB
Detailed Description

90Hz ~ 16kHz Analog Microphone MEMS (Silicon) 0.9V ~ 1.3V Omnidirectional (-37dB ±3dB @ 94dB SPL) Solder Pads

Copy   90Hz ~ 16kHz Analog Microphone MEMS (Silicon) 0.9V ~ 1.3V Omnidirectional (-37dB ±3dB @ 94dB SPL) Solder Pads
Documents & Media
Datasheets ICS-40310
Mfg Application Notes MEMS Microphone Ass'y Guide
Micropphone Specs Explained
Featured Product ICS-40310 MEMS Analog Microphone
Online Catalog ICS-40310 Series
Product Attributes Select All
Categories
Manufacturer TDK InvenSense
Series ICS-40310
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 90Hz ~ 16kHz
Sensitivity -37dB ±3dB @ 94dB SPL
S/N Ratio 64dB
Impedance 4.5 kOhms
Voltage Range 0.9V ~ 1.3V
Current - Supply 25µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max) 0.039" (0.98mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MEMS-KIT - TDK InvenSense | 1428-1134-KIT-ND DigiKey Electronics
  • MEMS-KIT
  • TDK InvenSense
  • MEMS MIC DESIGN KIT
  • Unit Price $67.95000
  • 1428-1134-KIT-ND
For Use With
  • EV_ICS-40310-FX - TDK InvenSense | 1428-1114-ND DigiKey Electronics
  • EV_ICS-40310-FX
  • TDK InvenSense
  • ICS-40310 EVALUATION BOARD
  • Unit Price $42.75000
  • 1428-1114-ND
You May Also Be Interested In
  • MMBT3904SL - ON Semiconductor | MMBT3904SLCT-ND DigiKey Electronics
  • MMBT3904SL
  • ON Semiconductor
  • TRANS NPN 40V 0.2A SOT-923F
  • Unit Price $0.39000
  • MMBT3904SLCT-ND
  • 4259-63 - pSemi | 1046-1011-1-ND DigiKey Electronics
  • 4259-63
  • pSemi
  • IC RF SWITCH SPDT 50 OHM SC70-6
  • Unit Price $0.65000
  • 1046-1011-1-ND
  • B39431R0960H110 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-2392-1-ND DigiKey Electronics
  • B39431R0960H110
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SAW RES 433.9200MHZ SMD
  • Unit Price $1.20000
  • 495-2392-1-ND
  • SMV1248-079LF - Skyworks Solutions Inc. | 863-1623-1-ND DigiKey Electronics
  • SMV1248-079LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR 15V 20MA SC-79
  • Unit Price $1.34000
  • 863-1623-1-ND
  • BFR360L3E6765XTMA1 - Infineon Technologies | BFR360L3E6765XTMA1CT-ND DigiKey Electronics
  • BFR360L3E6765XTMA1
  • Infineon Technologies
  • TRANSISTOR RF NPN 6V TSLP-3
  • Unit Price $0.36000
  • BFR360L3E6765XTMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 1428-1028-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.21400 $22.14
25 2.02080 $50.52
50 1.88760 $94.38
100 1.75450 $175.45
250 1.60932 $402.33
500 1.51250 $756.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1028-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $1.37500
  • Digi-Reel® ? : 1428-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,763 - Immediate
  • Unit Price: Digi-Reel®

06:53:37 9/24/2018