Add To Favorites
ICS-40180 60Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.63V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.20600 $12.06
25 1.09880 $27.47
50 1.02760 $51.38
100 0.95630 $95.63
250 0.87320 $218.30
500 0.81378 $406.89
1,000 0.76032 $760.32
5,000 0.74250 $3,712.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1428-1054-1-ND
Copy   1428-1054-1-ND
Quantity Available 17,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICS-40180

Copy   ICS-40180
Description MIC MEMS ANALOG OMNI -38DB
Copy   MIC MEMS ANALOG OMNI -38DB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

60Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.63V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads

Copy   60Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.63V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Documents & Media
Datasheets ICS-40180
Mfg Application Notes MEMS Microphone Ass'y Guide
EDA / CAD Models ICS-40180 by SnapEDA
Online Catalog ICS-40180 and ICS-40181 Series
Product Attributes Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 60Hz ~ 20kHz
Sensitivity -38dB ±1dB @ 94dB SPL
S/N Ratio 65dB
Impedance 350 Ohms
Voltage Range 1.5V ~ 3.63V
Current - Supply 260µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EV_ICS-40180-FX - TDK InvenSense | 1428-1072-ND DigiKey Electronics
  • EV_ICS-40180-FX
  • TDK InvenSense
  • ICS-40180 EVALUATION BOARD
  • Unit Price $42.75000
  • 1428-1072-ND
You May Also Be Interested In
  • ICS-40618 - TDK InvenSense | 1428-1062-1-ND DigiKey Electronics
  • ICS-40618
  • TDK InvenSense
  • MIC MEMS MULTI-MODE OMNI -38DB
  • Unit Price $1.62000
  • 1428-1062-1-ND
  • ICS-40720 - TDK InvenSense | 1428-1120-1-ND DigiKey Electronics
  • ICS-40720
  • TDK InvenSense
  • MIC MEMS ANALOG OMNI 70DB SNR
  • Unit Price $3.05000
  • 1428-1120-1-ND
  • SPH1611LR5H-1 - Knowles | 423-1410-1-ND DigiKey Electronics
  • SPH1611LR5H-1
  • Knowles
  • MIC MEMS ANALOG OMNI -38DB
  • Unit Price $1.40000
  • 423-1410-1-ND
  • PPPC061LFBN-RC - Sullins Connector Solutions | S7039-ND DigiKey Electronics
  • PPPC061LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 6POS 0.1 GOLD PCB
  • Unit Price $0.53000
  • S7039-ND
  • PPPC101LFBN-RC - Sullins Connector Solutions | S7043-ND DigiKey Electronics
  • PPPC101LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 10POS 0.1 GOLD PCB
  • Unit Price $0.68000
  • S7043-ND
Additional Resources
Standard Package ? 1
Other Names 1428-1054
1428-1054-1
1428-1054-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1054-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.67500
  • Digi-Reel® ? : 1428-1054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,999 - Immediate
  • Unit Price: Digi-Reel®

15:17:39 12/13/2018