USD
Favorite

Price & Procurement
11,601 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
5 3.57000 $17.85
10 3.15400 $31.54
25 2.55840 $63.96
50 2.26100 $113.05
100 2.20150 $220.15
500 1.84450 $922.25
1,000 1.72550 $1,725.50
5,000 1.60650 $8,032.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1428-1144-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $1.51725
  • Digi-Reel®  : 1428-1144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,601 - Immediate
  • Unit Price: Digi-Reel®

ICP-10110

Datasheet
Digi-Key Part Number 1428-1144-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ICP-10110
Copy  
Description HIGH ACCURACY, LOW POWER, WATERP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Differential 8-VFLGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Board Mount
Pressure Type Differential
Operating Pressure 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type I²C
Output -
Accuracy -
Voltage - Supply 1.8V
Port Size -
Port Style No Port
Features -
Termination Style SMD (SMT) Tab
Maximum Pressure -
Operating Temperature -40°C ~ 85°C
Package / Case 8-VFLGA
Supplier Device Package 8-LGA (2x2.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ICP-10101

HIGH ACCURACY, LOW POWER, BAROME

TDK InvenSense

$3.71000 Details

MS583730BA01-50

SENSOR PRESSURE UNDERWATER

TE Connectivity Measurement Specialties

$8.46000 Details

114991178

WATER PRESSURE SENSOR

Seeed Technology Co., Ltd

$13.16000 Details

ICP-10100

HIGH ACCURACY, LOW POWER, WATERP

TDK InvenSense

$3.91000 Details

SEN0257

GRAVITY: ANALOG WATER PRESSURE S

DFRobot

$15.78000 Details

DPS310XTSA1

SENSOR PRESSURE CAPACITIVE

Infineon Technologies

$2.63000 Details
Additional Resources
Standard Package 1
Other Names 1428-1144-1