USD
Favorite

B88069X5941T203 Gas Discharge Tube 230V 1000A (1kA) ±25% 2 Pole Surface Mount
Price & Procurement
980 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
5 0.88600 $4.43
10 0.82900 $8.29
50 0.68640 $34.32
100 0.57200 $57.20
250 0.55772 $139.43
500 0.47190 $235.95
1,000 0.41470 $414.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-7266-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.35750
  • Digi-Reel®  : 495-7266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: Digi-Reel®

B88069X5941T203

Datasheet
Digi-Key Part Number 495-7266-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B88069X5941T203
Copy  
Description GDT 230V 1KA SURFACE MOUNT
Copy  
Detailed Description

Gas Discharge Tube 230V 1000A (1kA) ±25% 2 Pole Surface Mount

Copy  
Documents & Media
Datasheets B88069X5941T203
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
Online Catalog S30 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance ±25%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-7266-1