USD
Favorite

B88069X1023T203 Gas Discharge Tube 75V 5000A (5kA) ±30% 2 Pole Surface Mount
Price & Procurement
347 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
5 0.88600 $4.43
10 0.82900 $8.29
50 0.68640 $34.32
100 0.57200 $57.20
250 0.55772 $139.43
500 0.47190 $235.95
1,000 0.41470 $414.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-76146-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.35750

B88069X1023T203

Datasheet
Digi-Key Part Number 495-76146-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B88069X1023T203
Copy  
Description GDT 75V 5KA 2 POLE
Copy  
Detailed Description

Gas Discharge Tube 75V 5000A (5kA) ±30% 2 Pole Surface Mount

Copy  
Documents & Media
Datasheets B88069X1023T203
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Environmental Information TDK RoHS3
Online Catalog V13-A800XN Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - DC Spark Over (Nom) 75V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±30%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV199-7-F

DIODE ARRAY GP 85V 140MA SOT23-3

Diodes Incorporated

$0.17000 Details

2053-07-SM-RPLF

GDT 75V 20% 3KA SURFACE MOUNT

Bourns Inc.

$0.81000 Details

5.0SMDJ28A

TVS DIODE 28V 45.4V DO214AB

Littelfuse Inc.

$1.71000 Details

829-22-002-20-001101

CONN SPRING PISTON 2POS R/A PCB

Mill-Max Manufacturing Corp.

$2.68000 Details

BKP1005EM600-T

FERRITE BEAD 60 OHM 0402 1LN

Taiyo Yuden

$0.10000 Details

BQ24296RGER

IC LI+ CHARGER PWR MGMT 24VQFN

Texas Instruments

$2.34000 Details
Additional Resources
Standard Package 1
Other Names 495-76146-1