USD
Favorite

B82559A7103A016 10µH Shielded Wirewound Inductor 11A 7.9mOhm Max Nonstandard, 3 Lead
Price & Procurement
1,233 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.92700 $39.27
25 3.74000 $93.50
50 3.14160 $157.08
100 2.69280 $269.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-75389-2-ND
  • Minimum Quantity: 240
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $2.69279
  • Digi-Reel®  : 495-75389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,233 - Immediate
  • Unit Price: Digi-Reel®

B82559A7103A016

Datasheet
Digi-Key Part Number 495-75389-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82559A7103A016
Copy  
Description FIXED IND 10UH 11A 7.9 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 11A 7.9mOhm Max Nonstandard, 3 Lead

Copy  
Documents & Media
Datasheets B82559xA016 Datasheet
B82559xA016 Spec
Product Training Modules ERU Surface Mount High-Current Power Inductors
Video File TDK EPCOS ERU Series Inductors | Digi-Key Daily
Environmental Information TDK RoHS3
Featured Product ERU16 Series SMT Power Inductors
Mfg CAD Models ERU16.stp
Online Catalog ERU16 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series ERU16
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 11A
Current - Saturation 12.2A
Shielding Shielded
DC Resistance (DCR) 7.9mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, 3 Lead
Supplier Device Package -
Size / Dimension 0.736" L x 0.681" W (18.70mm x 17.30mm)
Height - Seated (Max) 0.343" (8.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

495-75562-KIT

ERU16 INDUCTOR KIT

TDK Electronics Inc.

$58.95000 Details
Additional Resources
Standard Package 1
Other Names 495-75389-1