USD
Favorite

B82144B2183K000 18µH Unshielded Wirewound Inductor 2.2A 155mOhm Max Radial, Vertical Cylinder
Price & Procurement
964 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.82900 $8.29
100 0.59230 $59.23
500 0.49750 $248.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-6756-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.27965

B82144B2183K000

Datasheet
Digi-Key Part Number 495-6756-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82144B2183K000
Copy  
Description FIXED IND 18UH 2.2A 155 MOHM TH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18µH Unshielded Wirewound Inductor 2.2A 155mOhm Max Radial, Vertical Cylinder

Copy  
Documents & Media
Datasheets B82144B2 Series
Product Training Modules Leaded Chokes – Inductors
Environmental Information TDK RoHS3
Online Catalog LBC Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series LBC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±10%
Current Rating (Amps) 2.2A
Current - Saturation 2.25A
Shielding Unshielded
DC Resistance (DCR) 155mOhm Max
Q @ Freq 50 @ 252kHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.256" Dia (6.50mm)
Height - Seated (Max) 0.551" (14.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-6756-1