USD
Favorite

B72530V0400K062 68V 250A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Price & Procurement
7,412 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.69700 $6.97
25 0.61680 $15.42
100 0.53730 $53.73
250 0.46764 $116.91
500 0.39800 $199.00
1,000 0.31840 $318.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-76120-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.28014
  • Digi-Reel®  : 495-76120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,412 - Immediate
  • Unit Price: Digi-Reel®

B72530V0400K062

Datasheet
Digi-Key Part Number 495-76120-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B72530V0400K062
Copy  
Description VARISTOR 68V 250A 1210
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

68V 250A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets CTVS Standard Series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
HTML Datasheet CTVS Standard Series
Online Catalog CN and CT Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 40V
Maximum DC Volts 56V
Varistor Voltage (Min) 61.2V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 74.8V
Current - Surge 250A
Energy 2.3J
Number of Circuits 1
Operating Temperature -
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-76120-1