USD
Favorite

Photo Not Available
B65857A0000R057 Uncoated T57 Ferrite Core EPX Type 9.40mm Length 9.00mm Width Diameter 3.75mm Height
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,500 0.39450 $1,775.25

Submit a request for quotation on quantities greater than those displayed.

B65857A0000R057

Datasheet
Digi-Key Part Number B65857A0000R057-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B65857A0000R057
Copy  
Description FERRITE CORE EPX 2.6UH T57 2PCS
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Uncoated T57 Ferrite Core EPX Type 9.40mm Length 9.00mm Width Diameter 3.75mm Height

Copy  
Documents & Media
Datasheets B65857A Series
Environmental Information TDK RoHS3
Featured Product Ferrite Cores and Accessories
Mfg CAD Models B65857A.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B65857A
Part Status Active
Core Type EPX
Supplier Device Package EPX 7 x 9
Material T57
Diameter -
Inductance Factor (Al) 2.6µH
Tolerance -20%, +30%
Gap Ungapped
Effective Permeability (µe) 1890
Initial Permeability (µi) 4000
Core Factor (ΣI/A) mm-1 0.91
Effective Length (le) mm 15.7
Effective Area (Ae) mm² 17.2
Minimum Core Cross Section (Amin) mm² 13.9
Effective Magnetic Volume (Ve) mm³ 270
Finish Uncoated
Height 3.75mm
Length 9.40mm
Width 9.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names B65857A R 57
B65857AR57
B65857AR57-ND