USD
Favorite

Photo Not Available
B65839A0100A057 Uncoated T57 Ferrite Core EP Type 9.40mm Length 6.50mm Width Diameter 3.75mm Height
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39713 $2,382.75

Submit a request for quotation on quantities greater than those displayed.

B65839A0100A057

Datasheet
Digi-Key Part Number B65839A0100A057-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B65839A0100A057
Copy  
Description FERRITE CORE EP 100NH T57 2PCS
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Uncoated T57 Ferrite Core EP Type 9.40mm Length 6.50mm Width Diameter 3.75mm Height

Copy  
Documents & Media
Datasheets B65839,40 Series Datasheet
Environmental Information TDK RoHS3
Featured Product Ferrite Cores and Accessories
Mfg CAD Models B65839A.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B65839
Part Status Active
Core Type EP
Supplier Device Package EP 7
Material T57
Diameter -
Inductance Factor (Al) 100nH
Tolerance ±3%
Gap Gapped
Effective Permeability (µe) 121
Initial Permeability (µi) 4000
Core Factor (ΣI/A) mm1 1.52
Effective Length (le) mm 15.7
Effective Area (Ae) mm² 10.3
Minimum Core Cross Section (Amin) mm² 8.5
Effective Magnetic Volume (Ve) mm³ 162
Finish Uncoated
Height 3.75mm
Length 9.40mm
Width 6.50mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names B65839A 100A 57
B65839A100A57
B65839A100A57-ND