USD
Favorite

Photo Not Available
B64290L0658X065 Epoxy T65 Ferrite Core Toroid Type Length Width 15.10mm Diameter 6.00mm Height
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 0.17999 $647.96

Submit a request for quotation on quantities greater than those displayed.

B64290L0658X065

Datasheet
Digi-Key Part Number B64290L0658X065-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B64290L0658X065
Copy  
Description FERRITE CORE TOROID 2.3UH T65
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Epoxy T65 Ferrite Core Toroid Type Length Width 15.10mm Diameter 6.00mm Height

Copy  
Documents & Media
Datasheets B64290L0658 Datasheet
Ferrites, Accessories General Info
Featured Product Ferrite Cores and Accessories
Mfg CAD Models B64290L0658.stp
HTML Datasheet Ferrites, Accessories General Info
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B64290
Packaging Box
Part Status Active
Core Type Toroid
Supplier Device Package -
Material T65
Diameter 15.10mm
Inductance Factor (Al) 2.3µH
Tolerance ±30%
Gap Ungapped
Initial Permeability (µi) 5200
Core Factor (ΣI/A) mm-1 2.84
Effective Length (le) mm 34.98
Effective Area (Ae) mm² 12.3
Effective Magnetic Volume (Ve) mm³ 430
Finish Epoxy
Height 6.00mm
Length -
Width -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,200
Other Names B64290L 658X 65
B64290L658X65
B64290L658X65-ND