USD
Favorite

Photo Not Available
B43540A2128M67 1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70mOhm @ 100Hz 10000 Hrs @ 85°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 4.36956 $1,398.26

Submit a request for quotation on quantities greater than those displayed.

B43540A2128M67

Datasheet
Digi-Key Part Number B43540A2128M67-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B43540A2128M67
Copy  
Description CAP ALUM 1200UF 20% 200V SNAP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70mOhm @ 100Hz 10000 Hrs @ 85°C

Copy  
Documents & Media
Product Training Modules Automotive Industry Capacitors
Datasheets B43540 Series
Environmental Information TDK RoHS3
HTML Datasheet B43540 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B43540
Packaging Bulk 
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 70mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.17A @ 100Hz
Impedance 90 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 160
Other Names B43540A2128M 67
B43540A2128M067