USD
Favorite

Photo Not Available
B41889A4477M8 470µF 16V Aluminum Electrolytic Capacitors Radial, Can 560mOhm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.18015 $1,351.13

Submit a request for quotation on quantities greater than those displayed.

B41889A4477M8

Datasheet
Digi-Key Part Number B41889A4477M8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B41889A4477M8
Copy  
Description CAP ALUM 470UF 20% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can 560mOhm @ 120Hz 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets B41889 Series
Environmental Information TDK RoHS3
HTML Datasheet B41889 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B41889
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 560mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.54A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names B41889A4477M008