USD
Favorite

B41888C8227M 220µF 63V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 10kHz 7000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39018 $2,341.10

Submit a request for quotation on quantities greater than those displayed.

B41888C8227M

Datasheet
Digi-Key Part Number B41888C8227M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B41888C8227M
Copy  
Description CAP ALUM 220UF 20% 63V RADIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220µF 63V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 10kHz 7000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets B41888 Series
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B41888
Packaging Bulk 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 199mOhm @ 10kHz
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 644mA @ 100kHz
Impedance 180 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names B41888C8227M000