USD
Favorite

B41858C5567M000 560µF 25V Aluminum Electrolytic Capacitors Radial, Can 118mOhm @ 10kHz 5000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.17806 $2,136.75

Submit a request for quotation on quantities greater than those displayed.

B41858C5567M000

Datasheet
Digi-Key Part Number B41858C5567M000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B41858C5567M000
Copy  
Description CAP ALUM 560UF 20% 25V RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

560µF 25V Aluminum Electrolytic Capacitors Radial, Can 118mOhm @ 10kHz 5000 Hrs @ 105°C

Copy  
Documents & Media
Environmental Information TDK RoHS3
Datasheets B41858 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B41858
Packaging Bulk 
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 118mOhm @ 10kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 846mA @ 100kHz
Impedance 105 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names B41858C5567M
B41858C5567M-ND