USD
Favorite

Photo Not Available
B32933A3224K000 0.22µF Film Capacitor 305V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,520 0.39116 $985.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : B32933A3224K189-ND
  • Minimum Quantity: 2,400  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.41734

B32933A3224K000

Datasheet
Digi-Key Part Number B32933A3224K000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32933A3224K000
Copy  
Description CAP FILM 0.22UF 10% 305VAC RAD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.22µF Film Capacitor 305V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets B32932-36 Series
Product Training Modules Automotive Industry Capacitors
Environmental Information TDK RoHS3
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32933
Packaging Bulk 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200, X2
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,520
Other Names B32933A3224K
B32933A3224K-ND