USD
Favorite

B32913A5683M 0.068µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,880 0.39620 $1,141.06

Submit a request for quotation on quantities greater than those displayed.

B32913A5683M

Datasheet
Digi-Key Part Number B32913A5683M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32913A5683M
Copy  
Description CAP FILM 0.068UF 20% 1KVDC RAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.068µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets B32912x5-18x5 Series
Environmental Information TDK RoHS3
Featured Product Film Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32913
Packaging Bulk 
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC 530V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,880