USD
Favorite

B32673P5225K000 2.2µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Price & Procurement
14,332 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.54200 $15.42
50 1.34540 $67.27
100 1.17720 $117.72
500 0.89690 $448.45
1,000 0.78478 $784.78
2,500 0.75676 $1,891.89
5,000 0.72873 $3,643.64
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

B32673P5225K000

Datasheet
Digi-Key Part Number 495-75592-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32673P5225K000
Copy  
Description CAP FILM 2.2UF 10% 520VDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets B3267(1,2,3)P Series
Environmental Information TDK RoHS3
HTML Datasheet B3267(1,2,3)P Series
Online Catalog B32671P-73P Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32673P
Packaging Bulk 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 520V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max) 0.807" (20.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Power Factor Correction (PFC)
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

495-76597-KIT

AUTOMOTIVE AEC-Q200 KIT 1

TDK Electronics Inc.

$45.43000 Details
Additional Resources
Standard Package 540
Other Names 495-75592
B32673P5225K
B32673P5225K000-ND