USD
Favorite

B32672P6474K000 0.47µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
2,267 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.78100 $7.81
50 0.67640 $33.82
100 0.58540 $58.54
500 0.44232 $221.16
1,000 0.39029 $390.29
2,500 0.36427 $910.67
5,000 0.35126 $1,756.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : B32672P6474K189-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36427

B32672P6474K000

Datasheet
Digi-Key Part Number 495-76472-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32672P6474K000
Copy  
Description CAP FILM 0.47UF 10% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.47µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets B3267(1,2,3)P Series
Environmental Information TDK RoHS3
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B3267(1,2,3)P Series
Online Catalog B32671P-73P Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32672P
Packaging Bulk 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

495-76597-KIT

AUTOMOTIVE AEC-Q200 KIT 1

TDK Electronics Inc.

$45.43000 Details
Additional Resources
Standard Package 500
Other Names 495-76472
B32672P6474K
B32672P6474K000-ND