USD
Favorite

Photo Not Available
B32672L8432J189 4300pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,200 0.18120 $942.24

Submit a request for quotation on quantities greater than those displayed.

B32672L8432J189

Datasheet
Digi-Key Part Number B32672L8432J189-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32672L8432J189
Copy  
Description CAP FILM 4300PF 5% 2KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4300pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets B32671L,72L Series
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Featured Product Film Capacitors
HTML Datasheet B32671L,72L Series
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32672L
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4300pF
Tolerance ±5%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,200