USD
Favorite

Photo Not Available
B32653A2102K000 1000pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,880 0.39200 $1,128.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : B32653A2102K189-ND
  • Minimum Quantity: 2,800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.43036
  • Tape & Box (TB)  : B32653A2102K289-ND
  • Minimum Quantity: 2,720  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.43036

B32653A2102K000

Datasheet
Digi-Key Part Number B32653A2102K000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32653A2102K000
Copy  
Description CAP FILM 1000PF 10% 2KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1000pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
Environmental Information TDK RoHS3
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32653
Packaging Bulk 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,880
Other Names B32653A2102K
B32653A2102K-ND