USD
Favorite

B32653A0333K000 0.033µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,880 0.39200 $1,128.96

Submit a request for quotation on quantities greater than those displayed.

B32653A0333K000

Datasheet
Digi-Key Part Number B32653A0333K000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32653A0333K000
Copy  
Description CAP FILM 0.033UF 10% 1KVDC RAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.033µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
Environmental Information TDK RoHS3
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32653
Packaging Bulk 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,880
Other Names B32653A 333K
B32653A333K
B32653A333K-ND