USD
Favorite

Photo Not Available
B32652A1182J000 1800pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.18120 $724.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : B32652A1182J189-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

B32652A1182J000

Datasheet
Digi-Key Part Number B32652A1182J000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32652A1182J000
Copy  
Description CAP FILM 1800PF 5% 1.6KVDC RAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1800pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Product Training Modules Film Capacitors
Datasheets B32651-B32658 Series
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32652
Packaging Bulk 
Part Status Active
Capacitance 1800pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 4,000
Other Names B32652A1182J
B32652A1182J-ND