USD
Favorite

Photo Not Available
B32643B0823J000 0.08µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,520 0.39032 $983.61

Submit a request for quotation on quantities greater than those displayed.

B32643B0823J000

Digi-Key Part Number 495-B32643B0823J000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32643B0823J000
Copy  
Description CAP FILM 0.08UF 5% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0.08µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32643B
Packaging Bulk 
Part Status Active
Capacitance 0.08µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 630
Other Names 495-B32643B0823J000